Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 663-710
- Mfr. Part No.:
- 40013048.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,895.68
(exc. VAT)
PHP99,563.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,895.68 |
*price indicative
- RS Stock No.:
- 663-710
- Mfr. Part No.:
- 40013048.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to meet the demands of both commercial and industrial environments. Featuring a heavy-duty, reinforced steel housing, this cupboard can accommodate a total capacity of up to 1.5 tones. Its double, perforated panel-lined, reinforced doors provide durability and easy access to items stored inside. With three adjustable height galvanized steel shelves capable of supporting 100kg each, the cupboard offers versatile storage options. Finished in a durable powder coat paint, the cupboard showcases an elegant light grey and crimson red design, making it suitable for professional settings. Its compact dimensions of 1050x525x1200mm ensure considerable capacity without occupying excessive floor space.
Heavy-duty reinforced steel housing supports up to 1.5 tones
Double perforated doors enhance both functionality and accessibility
Three adjustable height galvanized steel shelves allow for flexible storage configurations
Each shelf has a load capacity of 100kg for reliable support
Durable powder coat finish in light grey and crimson red adds aesthetic appeal
Compact dimensions enable efficient use of space in any environment
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
