Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- RS Stock No.:
- 663-676
- Mfr. Part No.:
- 40031009.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,661.39
(exc. VAT)
PHP57,860.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,661.39 |
*price indicative
- RS Stock No.:
- 663-676
- Mfr. Part No.:
- 40031009.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is designed to optimise storage in both professional and industrial environments. This robust storage solution features a steel construction that ensures durability, while its sleek design promotes a tidy appearance. Enhanced with double reinforced doors, the cupboard provides easy access to contents and features two adjustable galvanised steel shelves capable of supporting up to 75kg each. Constructed in a striking crimson red, complemented by light grey touches, this cupboard not only meets the practical demands of daily use but also adds a stylish element to your workspace. With overall dimensions of 800x325x1000mm, its an ideal fit for various settings, ensuring that essential equipment and materials are stored securely and efficiently, all within a compact footprint.
Constructed from robust sheet steel for long lasting durability
Designed with double reinforced doors for easy access and security
Adjustable height shelves made from galvanised steel allow for customisable storage solutions
Capable of supporting a shelf load capacity of 75kg which ensuring it handles substantial items with ease
Finished with a durable powder coat paint for enhanced wear resistance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
