Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 663-632
- Mfr. Part No.:
- 40013061.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,043.40
(exc. VAT)
PHP117,648.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,043.40 |
*price indicative
- RS Stock No.:
- 663-632
- Mfr. Part No.:
- 40013061.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines robust design with exceptional functionality, making it an ideal solution for a wide range of storage needs. Crafted from heavy-duty sheet steel, this cupboard boasts a total capacity of up to 1.5 tones, ensuring it can handle substantial loads. Its double window panel doors provide easy access while showcasing the neatly arranged contents within. With three adjustable, galvanized steel shelves, each capable of supporting up to 100kg, this cupboard is perfect for both industrial and office environments, aiding in efficient organization and optimal use of space. Finished in a resilient light grey powder coat, the cupboard not only stands up to the rigors of everyday use but also complements your workspace aesthetically.
Heavy-duty, reinforced steel construction for maximum durability
Total capacity of up to 1.5 tones to accommodate heavy items
Double window panel doors for easy visibility and access
Three adjustable galvanized steel shelves to customize storage height
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
