Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 663-628
- Mfr. Part No.:
- 40031061.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP35,788.32
(exc. VAT)
PHP40,082.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,788.32 |
*price indicative
- RS Stock No.:
- 663-628
- Mfr. Part No.:
- 40031061.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 700mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 700mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to meet the demands of practical storage solutions in both professional and industrial settings. With a robust, reinforced steel housing, it offers an impressive total capacity of up to 1 tonne, ensuring that your tools and equipment can be safely stowed away. The cupboard features double perforated panel lined reinforced doors and a louvre back panel, enabling flexible and efficient organisation. Finished in a striking RAL 7035 light grey powder coat, this cupboard not only stands up to the rigours of daily use but also enhances the visual appeal of your workspace. With dimensions of 800mm in width, 325mm in depth, and 700mm in height, this wall cupboard is the ideal solution for any area requiring reliable and secure storage.
Double perforated panel lined doors enhance flexibility and accessibility
Louvre back panel provides advanced ventilation optimising the storage environment
Durable powder coat finish in RAL 7035 light grey resists wear and corrosion
Compact dimensions make it suitable for various workspace configurations
Designed for easy integration into existing shelving or storage systems
Ideal for workshops garages and industrial environments requiring robust storage
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
