Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- RS Stock No.:
- 663-492
- Mfr. Part No.:
- 40019163.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,265.19
(exc. VAT)
PHP66,377.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,265.19 |
*price indicative
- RS Stock No.:
- 663-492
- Mfr. Part No.:
- 40019163.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 900mm | ||
Width 650mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers a robust storage solution designed for both durability and functionality. Featuring a heavy-duty, reinforced steel housing, this cupboard is capable of supporting a total capacity of up to 1.5 tones. Its single, perforated panel-lined reinforced door and two adjustable galvanized steel shelves make it an ideal choice for organized storage in varied settings. Finished in a resilient light grey powder coat, it ensures an aesthetically pleasing look while standing up to the demands of daily use. Measuring 650mm in width, depth, and 900mm in height, this unit is perfect for maximizing space in workshops, garages, or commercial environments.
Heavy-duty construction provides enhanced durability and longevity
Reinforced steel housing ensures robust protection for stored items
Total capacity of 1.5 tones caters to demanding storage needs
Adjustable galvanized steel shelves allow for customized height settings
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
