Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm

Subtotal (1 unit)*

PHP39,952.30

(exc. VAT)

PHP44,746.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP39,952.30

*price indicative

RS Stock No.:
663-479
Mfr. Part No.:
40031064.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Height

700mm

Depth

325mm

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard offers a robust storage solution designed to meet the demands of any workspace. With its heavy duty, reinforced steel housing, this cupboard can support a total capacity of up to 1 tonne, making it ideal for safely storing tools and equipment. Its aesthetically pleasing design includes double perforated panel lined doors and a louvre back panel, ensuring both functionality and style. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, this cupboard not only offers durability but also adds a modern touch to your environment. Measuring 800x325x700mm, it's perfectly sized to fit in various locations whilst providing ample storage space.

Heavy duty reinforced steel construction for lasting durability

Double perforated panel doors enhance ventilation and visibility

Louvre back panel optimises storage arrangement and accessibility

Finished in high quality powder coat paint for added protection

Available in two attractive colours: gentian blue and light grey

Compact dimensions fit seamlessly into various spaces without sacrificing storage capacity

Includes a 23 piece bin kit for organised storage solutions

Related links