Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS Stock No.:
- 663-360
- Mfr. Part No.:
- 40014046.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,080.21
(exc. VAT)
PHP87,449.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP78,080.21 |
*price indicative
- RS Stock No.:
- 663-360
- Mfr. Part No.:
- 40014046.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Depth | 525mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 800mm | ||
Depth 525mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide a robust and reliable storage solution, seamlessly combining functionality and aesthetic appeal. This heavy-duty unit boasts a reinforced steel housing with a remarkable total capacity of up to 1.5 tones, making it ideal for industrial and commercial use. The cupboard features double perform panel lined doors that enhance durability while allowing easy access to the contents stored within. Its adjustable height, galvanized steel shelves can accommodate up to 160kg U.D.L., providing versatile options for diverse storage needs. Finished in durable powder coat paint in a sophisticated RAL 7035 light grey and RAL 7016 anthracite grey, it not only meets practical requirements but also elevates the visual aspect of any workspace. Further, the cupboard dimensions of 1300x525x800mm make it an ideal fit for various environments, ensuring both space efficiency and accessibility.
Heavy-duty reinforced steel housing ensures long-lasting durability
Double perform panel lined doors enhance accessibility and storage versatility
Adjustable height galvanized steel shelves support a substantial shelf load capacity of 160kg
Total capacity of up to 1.5 tones accommodates the storage of heavy items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
