Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 662-898
- Mfr. Part No.:
- 40402152.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,593.85
(exc. VAT)
PHP167,545.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,593.85 |
*price indicative
- RS Stock No.:
- 662-898
- Mfr. Part No.:
- 40402152.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Height | 990mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Height 990mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance efficiency in workspace organisation. With six robust drawers and a sturdy linoleum worktop, this cabinet offers a practical storage solution that combines durability and style. Its reinforced steel housing ensures safe storage of tools and materials, while the smooth rolling castors provide easy mobility. The cabinets flawless powder coated finish in crisp crimson red and light grey not only promotes a professional appearance but also withstands daily wear and tear. Sizes of the drawers accommodate various tools and components, making it an ideal addition to workshops, garages, or any industrious setting.
Constructed from heavy duty sheet steel for ultimate durability
Features six drawers providing ample storage capacity for tools and items
Drawers extend fully facilitating easy access to contents
Each drawer is designed with a blocking mechanism which ensuring safety when in use
Light grey powder coat finish (RAL 7035) provides a complementary touch
Lino worktop offers a resilient and attractive surface for various tasks
Designed for heavy loads with each drawer capable of holding up to 50kg
