Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 662-884
- Mfr. Part No.:
- 40031056.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,119.54
(exc. VAT)
PHP43,813.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,119.54 |
*price indicative
- RS Stock No.:
- 662-884
- Mfr. Part No.:
- 40031056.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution designed to meet the demands of professional environments. Constructed with heavy duty, reinforced steel, this cupboard boasts a total capacity of up to 1 tonne, ensuring durability and reliability. The reinforced doors feature a perfo panel lining and a louvre back panel for added strength, while its sleek finish in RAL 7035 light grey enhances its aesthetic appeal. With dimensions of WxDxH: 1050x325x700mm, this cupboard offers a compact yet spacious design, suitable for a variety of storage needs in workshops, garages, or commercial spaces.
Heavy duty steel construction ensures long lasting durability
Reinforced doors provide enhanced security and stability
Louvre back panel allows for versatile storage options
Powder coated finish in light grey offers a professional appearance
Compact dimensions facilitate use in limited spaces
Perfo panel lining maximises storage versatility
Ideal for use in workshops garages and commercial environments
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
