Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 662-856
- Mfr. Part No.:
- 40402151.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,011.39
(exc. VAT)
PHP159,052.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,011.39 |
*price indicative
- RS Stock No.:
- 662-856
- Mfr. Part No.:
- 40402151.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is engineered for functionality and durability, ideal for workshops and industrial environments. Its robust steel housing features an anthracite grey powder coated finish, providing both strength and aesthetic appeal. The cabinet is designed with six fully extending drawers that allow easy access and organisation of tools and materials. Each drawer is equipped with blocking mechanisms for safety during use. The multiplex worktop offers a reliable surface for various tasks, making this cabinet a versatile addition to any workspace.
Heavy duty reinforced steel construction ensures long lasting durability
Six 100% extension drawers provide ample storage and easy accessibility
Drawer blocking feature enhances safety by preventing accidental opening
Finished in stylish anthracite grey and light grey powder coat for a clean look
Robust 125mm diameter castors enable effortless mobility across different surfaces
Multiplex beech worktop provides a solid surface for work or assembly tasks
