Bott 2 Door Sheet Steel No Cupboard, 800 X 325 X 700mm
- RS Stock No.:
- 662-733
- Mfr. Part No.:
- 40031064.16V
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP29,384.99
(exc. VAT)
PHP32,911.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,384.99 |
*price indicative
- RS Stock No.:
- 662-733
- Mfr. Part No.:
- 40031064.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Material | Sheet Steel | |
| Dimensions | 800 X 325 X 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Material Sheet Steel | ||
Dimensions 800 X 325 X 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed to provide robust storage solutions for professional environments. Featuring a heavy duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1 tonne, making it ideal for securing tools and equipment. The double perfo panel lined doors enhance accessibility while ensuring security, complemented by a louvre back panel that optimises organization. Finished in a durable powder coat with a light grey RAL 7035 finish, this cupboard not only promises strength but also blends seamlessly into modern workplaces. With dimensions of 800x325x700mm, the cubio wall cupboard is compact yet spacious, making it a versatile addition to any workspace.
Heavy duty reinforced steel housing for enhanced durability
Total capacity of up to 1 tonne ideal for heavy tools
Double perfo panel lined doors provide both security and accessibility
Louvre back panel optimises storage organization
Powder coated finish in light grey for a sleek modern look
Total weight of 14.58kg ensures stability without compromising mobility
Total capacity of up to 1 tonne ideal for heavy tools
Double perfo panel lined doors provide both security and accessibility
Louvre back panel optimises storage organization
Powder coated finish in light grey for a sleek modern look
Total weight of 14.58kg ensures stability without compromising mobility
