Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-718
- Mfr. Part No.:
- 40201021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP159,846.93
(exc. VAT)
PHP179,028.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,846.93 |
*price indicative
- RS Stock No.:
- 662-718
- Mfr. Part No.:
- 40201021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust storage solutions in various environments, blending functionality with durability. Crafted with reinforced steel housing, this cupboard ensures a remarkable total capacity of up to 1.5 tonnes, making it ideal for heavy duty applications. Accommodating three adjustable galvanised steel shelves, it supports substantial load capacities of 100kg each. Its sleek roller shutter door, combined with a resilient powder coated finish in RAL 7035 light grey, not only enhances its aesthetic appeal but also protects against wear and tear. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, the cubio shelf cupboard is a versatile and essential addition to any workspace or storage area.
Heavy duty reinforced steel housing ensures exceptional strength and durability
Total capacity of up to 1.5 tonnes for versatile storage options
Three adjustable galvanised steel shelves provide flexibility for various items
Each shelf supports a load capacity of 100kg accommodating significant weight
Stylish roller shutter door offers easy access while saving space
Finished in durable powder coat paint to resist scratches and corrosion
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
