Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 662-717
- Mfr. Part No.:
- 40031030.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,584.09
(exc. VAT)
PHP103,694.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,584.09 |
*price indicative
- RS Stock No.:
- 662-717
- Mfr. Part No.:
- 40031030.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is expertly designed for efficient storage and organisation in any workspace. Engineered with a robust steel housing, it features double, reinforced doors that enhance accessibility while ensuring security. Its three adjustable, galvanised steel shelves can bear a load capacity of up to 75 kg each, catering to a range of storage needs. The cupboard is elegantly finished in a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, adding a touch of sophistication to functional office environments. With ample dimensions of 1050x525x2000mm, it provides generous vertical storage without occupying excessive floor space, making it an ideal solution for both home and commercial use.
Constructed from high quality sheet steel for maximum durability
Features a powder coated finish for enhanced resistance to wear and tear
Equipped with three adjustable shelves offering versatile storage options
Designed with double doors that allow easy access to contents
Adequately sized to optimise space in both small and large rooms
Available in eye catching colours integrating style and functionality
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
