Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 662-683
- Mfr. Part No.:
- 40013053.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,753.25
(exc. VAT)
PHP130,763.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,753.25 |
*price indicative
- RS Stock No.:
- 662-683
- Mfr. Part No.:
- 40013053.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed for both commercial and industrial environments. Constructed with a heavy-duty, reinforced steel housing, it showcases an impressive total capacity of up to 1.5 tones, ensuring durability and longevity. Fitted with double perform panel lined doors, this cupboard not only provides superior security for tools and equipment but also enhances accessibility with its 4 adjustable galvanized steel shelves, each supporting a load of 100kg. Finished in a sleek RAL 7035 light grey powder coat, it seamlessly integrates into any workspace while maintaining an elegant aesthetic. With dimensions of 1050mm wide, 525mm deep, and 2000mm high, this cupboard is optimally sized for versatility in various settings.
Heavy-duty reinforced steel construction provides exceptional durability and extended lifespan
Total capacity of up to 1.5 tones accommodates a wide range of storage needs
Double perform panel lined doors offer enhanced security and accessibility for stored items
Features 4 adjustable galvanized steel shelves with a load capacity of 100kg each, allowing for customized storage solutions
Product surface is powder coated for durability and aesthetic appeal
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
