Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- RS Stock No.:
- 662-641
- Mfr. Part No.:
- 40022046.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,300.25
(exc. VAT)
PHP97,776.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,300.25 |
*price indicative
- RS Stock No.:
- 662-641
- Mfr. Part No.:
- 40022046.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Width | 1.3m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 800mm | ||
Width 1.3m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for robust storage solutions, combining strength and versatility to meet diverse workspace needs. With a sturdy, reinforced steel housing capable of supporting a total weight of up to 1.5 tonnes, this cupboard features double, perforated panel lined doors that not only enhance accessibility but also add an extra layer of durability. The adjustable galvanised steel shelves, each with a load capacity of 160kg, provide flexible storage configurations, making it ideal for workshops, garages, or industrial settings. Its sleek design, finished in RAL 5010 gentian blue and light grey, not only offers functionality but also aesthetic appeal, ensuring it fits seamlessly into any environment. Dimensions are tailored for optimal space utilisation, making it a pragmatic choice for any organising challenge.
Heavy duty reinforced steel construction ensures long lasting durability
Double perforated panel lined doors enhance accessibility and maintain security
Two adjustable galvanised steel shelves each hold 160kg offering flexible space management
Powder coated finish in RAL 5010 and RAL 7035 ensures a stylish and professional look
Compact dimensions is effective space utilisation
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
