Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 662-619
- Mfr. Part No.:
- 40402149.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,074.45
(exc. VAT)
PHP147,923.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,074.45 |
*price indicative
- RS Stock No.:
- 662-619
- Mfr. Part No.:
- 40402149.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 990mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for multifunctional storage and organisation within workshop environments. This robust cabinet features five spacious drawers, expertly engineered with a heavy duty reinforced steel housing that ensures durability. Each drawer offers 100% extension and comes equipped with a blocking mechanism for added safety, making it ideal for securely storing tools and equipment. With a stylish powder coated finish in gentian blue and light grey, it not only enhances workspace aesthetics but also resists wear and tear. The practical multiplex worktop provides additional surface area for work while maintaining a sleek appearance. Measuring 650mm in width, depth, and height, this cabinet is a compact yet efficient storage solution for any professional setting.
Constructed with heavy duty sheet steel for superior durability
Equipped with five drawers featuring various height configurations for versatile storage options
100% extension on drawers allows full access to stored items
Drawer blocking system enhances safety during use
Stylish powder coated finish resists chips and scratches which ensuring long lasting appearance
Multiplex worktop delivers additional workspace without compromising on aesthetics
Compact dimensions facilitate placement in limited spaces while offering ample storage
Highly mobile due to 125mm diameter castors allowing effortless movement around the workshop
