Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- RS Stock No.:
- 662-618
- Mfr. Part No.:
- 40021205.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,539.98
(exc. VAT)
PHP89,084.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,539.98 |
*price indicative
- RS Stock No.:
- 662-618
- Mfr. Part No.:
- 40021205.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide a robust and efficient storage solution for various environments. Built with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Ideal for workshops and industrial settings, it features double perfo panel lined doors that enhance durability and ease of access. Additionally, with two adjustable galvanised steel shelves, each capable of supporting loads up to 100kg, this storage unit combines functionality with a sleek design, finished in a stylish light grey and gentian blue powder coat. It offers ample storage space without occupying excessive floor area, making it a practical choice for managing tools and equipment efficiently.
Heavy duty reinforced steel housing ensures long lasting durability
Double perfo panel lined doors provide easy access to contents
Two adjustable galvanised steel shelves enable customized storage solutions
Each shelf can support up to 100kg accommodating heavy items with ease
Stylish finish in durable powder coat paint enhances aesthetic appeal
Dimensions are optimised for versatile placement in various spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 100 mm 1.05m, 650 mm
