Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm

Subtotal (1 unit)*

PHP107,155.04

(exc. VAT)

PHP120,013.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP107,155.04

*price indicative

RS Stock No.:
662-508
Mfr. Part No.:
40022061.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

800mm

Width

1.3m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions, making it ideal for workspaces that require durability and efficiency. Featuring a reinforced steel housing, this cupboard boasts a total capacity of up to 1.5 tonnes, ensuring it can handle heavy loads with ease. The sliding doors provide convenient access while optimising space, complemented by two adjustable galvanised steel shelves that can support up to 160kg each. Finished with a high-quality powder coat in a striking crimson red, set against light grey accents, it effortlessly combines strength with a contemporary aesthetic. Its compact dimensions of 1300x650x800mm make it suitable for various settings, ensuring your tools and materials are always within reach, all while maintaining style and organisation in your environment.

Crafted with heavy duty reinforced steel for lasting durability

Sliding doors enhance accessibility while saving floor space

Two adjustable galvanised steel shelves accommodate various storage needs

Impressive shelf load capacity of 160kg per shelf for reliable support

Elegant powder coated finish in RAL 3004 crimson red and RAL 7035 light grey

Related links