Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 662-472
- Mfr. Part No.:
- 40012049.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,145.91
(exc. VAT)
PHP66,243.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,145.91 |
*price indicative
- RS Stock No.:
- 662-472
- Mfr. Part No.:
- 40012049.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 525mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 525mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing provides robust and reliable storage solutions specifically designed for heavy-duty use. Engineered with a reinforced steel housing, this versatile cupboard is perfect for accommodating up to 1.5 tones of equipment and materials. The stylish yet practical finish in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, ensures it fits seamlessly into any workspace environment. With dimensions of 800x525x800mm, this cupboard offers generous space while maintaining a compact footprint. Its double, perforated panel-lined doors enhance ventilation and allow for easy visibility and accessibility of stored items, making it an essential addition for any workshop or industrial setting.
Heavy-duty, reinforced steel construction ensures long-lasting durability
Impressive total capacity of up to 1.5 tones for diverse storage needs
Durable powder coat finish in modern light grey and anthracite grey options
Double, perforated doors provide enhanced air circulation and visibility
Designed for efficient organization of tools, equipment, and materials
Ideal for workshops, garages, and industrial environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
