Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 662-444
- Mfr. Part No.:
- 40402149.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,071.21
(exc. VAT)
PHP141,199.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP126,071.21 |
*price indicative
- RS Stock No.:
- 662-444
- Mfr. Part No.:
- 40402149.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers and a multiplex worktop is expertly designed to meet the rigorous demands of a professional workspace. Built with a robust, reinforced steel housing, this cabinet ensures durability while offering 100% extension drawers for easy access to tools and materials. The inclusion of push pull handles complements its user friendly design. Furthermore, its light grey, powder coated finish adds a touch of sophistication, making it an ideal storage solution for both industrial and office environments. With practical dimensions of 650x650x990mm, it efficiently utilises space without compromising on storage capacity.
Constructed from heavy duty sheet steel for enhanced longevity
Features five drawers each with a load capacity of 50kg catering to various storage needs
Drawer heights accommodate different tools and items which ensuring optimal organisation
100% extension drawers equipped with blocking mechanisms for safety and ease of use
Includes 125mm diameter castors for smooth mobility across the workspace
Multiplex worktop made from beech offers a sturdy surface for working or placing tools
Designed to fit seamlessly into any environment whether workshop or office
