Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 650 mm
- RS Stock No.:
- 662-396
- Mfr. Part No.:
- 40402130.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP166,347.10
(exc. VAT)
PHP186,308.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,347.10 |
*price indicative
- RS Stock No.:
- 662-396
- Mfr. Part No.:
- 40402130.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers and a top tray features a robust, heavy duty steel housing designed for durability and ease of mobility. Ideal for work environments, it combines functionality with practical design, ensuring efficient storage solutions for tools and materials. The 100% extension drawers, equipped with drawer blocking, allow for easy access while safely securing contents during operation. Finished in an elegant powder coat in light grey and crimson red, this cabinet not only performs well but also adds a touch of style to any workspace. With a substantial load capacity and thoughtful drawer sizing, this cabinet stands ready to enhance your organisational capabilities.
Constructed from reinforced sheet steel for maximum durability
Features a total of 5 drawers with smooth 100% extension capabilities
Equipped with drawer blocking mechanism for added safety during use
Lightweight design complemented by 125mm diameter castors for easy mobility
Drawer load capacity of up to 50kg ensures it can handle robust tools and materials
Finished in a durable powder coat enhancing longevity and aesthetic appeal
