Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-388
- Mfr. Part No.:
- 40402140.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,204.10
(exc. VAT)
PHP130,148.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,204.10 |
*price indicative
- RS Stock No.:
- 662-388
- Mfr. Part No.:
- 40402140.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Height 990mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet combines functionality and style, making it an essential addition to any workspace. Designed with a robust steel housing, it features five spacious drawers for efficient organisation of tools and supplies. The cabinet is finished in a resilient powder coat, ensuring durability while enhancing its aesthetic appeal in both anthracite grey and light grey. With smooth 100% extension drawers and a generous load capacity, this cabinet is perfect for maximising storage in compact areas without compromising on ease of access. Its practical dimensions make it ideal for various environments, from garages to workshops, offering a versatile storage solution that meets the demands of professionals and hobbyists alike.
Constructed with heavy duty reinforced steel for exceptional durability
Equipped with a push pull handle for easy mobility
Drawers feature drawer blocking to prevent accidental opening
Comes with 125mm diameter castors for effortless movement
Spacious drawer configuration accommodating diverse storage needs
Finished in stylish and hard wearing powder coat paint
