Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 662-352
- Mfr. Part No.:
- 40013060.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,705.07
(exc. VAT)
PHP119,509.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,705.07 |
*price indicative
- RS Stock No.:
- 662-352
- Mfr. Part No.:
- 40013060.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard combines functionality with robust design, tailored for professional environments. This heavy-duty storage solution features a reinforced steel housing capable of accommodating loads of up to 1.5 tones, ensuring reliability for various storage needs. The cupboard boasts double louvre panel-lined doors, offering both security and easy access to your tools and materials. Its sophisticated powder-coated finish in light grey not only enhances durability but also provides an aesthetically pleasing appearance. With dimensions of 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard efficiently utilizes space while maintaining a sleek profile, making it ideal for workshops, garages, and commercial settings.
Heavy-duty, reinforced steel housing offers exceptional durability
Supports a total capacity of up to 1.5 tones for diverse storage solutions
Double louvre panel-lined doors enhance accessibility while securing contents
Powder-coated finish provides a resilient surface that withstands wear
Finished in RAL 7035 light grey for a neutral and professional look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
