Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 662-344
- Mfr. Part No.:
- 40031066.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,721.26
(exc. VAT)
PHP44,487.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,721.26 |
*price indicative
- RS Stock No.:
- 662-344
- Mfr. Part No.:
- 40031066.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 700mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 700mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed for durability and functionality, catering to those seeking optimal storage solutions. With a robust construction of heavy duty reinforced steel, this cupboard supports an impressive total capacity of up to 1 tonne, making it ideal for various work environments. Its innovative design features double, perforated panel lined doors and a reinforced back panel, ensuring both security and accessibility to your tools and equipment. Finished in a sleek powder coat paint, available in RAL 7035 light grey and RAL 5010 gentian blue, it not only adds a touch of style but also enhances longevity. With dimensions of 800x325x700mm and a weight of 16.85kg, this cupboard is both compact and efficient, seamlessly fitting into your workspace.
Heavy duty reinforced steel construction for superior strength and durability
Total capacity of up to 1 tonne accommodating substantial storage needs
Double perforated panel lined doors for visibility and accessibility
Sleek powder coat finish in light grey and gentian blue for improved aesthetics
Weighs 16.85kg making it stable yet manageable for installation
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
