Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

PHP129,232.14

(exc. VAT)

PHP144,740.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP129,232.14

*price indicative

RS Stock No.:
662-304
Mfr. Part No.:
40013064.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Depth

525mm

Width

1.05m

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution, designed to meet the demands of professional and industrial environments. This heavy-duty cupboard boasts a total capacity of up to 1.5 tones, allowing for substantial storage of tools and equipment. Constructed from reinforced sheet steel, it features double window panel doors that enhance visibility while securely housing your items. The unit includes four adjustable galvanized steel shelves, each with a load capacity of 100kg, ensuring flexibility in organization. Finished in a durable powder coat, the light grey color complements a variety of workspaces while providing resilient protection against wear. With compact dimensions of 1050x525x2000mm, this cupboard fits seamlessly into your work area, optimizing both space and functionality.

Heavy-duty reinforced steel construction ensures long-lasting durability

Total capacity of 1.5 tones allows for extensive storage capabilities

Double window panel doors provide visibility for quick access to contents

Four adjustable galvanized steel shelves offer flexibility in organization

Each shelf supports up to 100kg, accommodating substantial items with ease

Related links