Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-112
- Mfr. Part No.:
- 40021199.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,155.91
(exc. VAT)
PHP104,334.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP93,155.91 |
*price indicative
- RS Stock No.:
- 662-112
- Mfr. Part No.:
- 40021199.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed to meet the rigorous needs of any work environment, offering a robust storage solution with a remarkable capacity of up to 1.5 tonnes. Built from reinforced sheet steel, it ensures long-lasting durability while its stylish powder-coated finish in crimson red and light grey provides an aesthetically pleasing addition to your workspace. With double perforated panel lined doors, this cupboard not only offers security but also enhances ventilation, making it ideal for storing valuable tools and equipment. Compact yet spacious, its dimensions of 1050mm in width, 650mm in depth, and 1200mm in height ensure it fits neatly into various setups without compromising on storage efficiency.
Heavy duty reinforced steel housing for superior strength and longevity
Double perforated panel doors enhance airflow and access to contents
Additional door height of 1100mm facilitates easy access to larger items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
