Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 662-107
- Mfr. Part No.:
- 40013048.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,855.06
(exc. VAT)
PHP95,037.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,855.06 |
*price indicative
- RS Stock No.:
- 662-107
- Mfr. Part No.:
- 40013048.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for heavy-duty storage needs, offering robust construction with a reinforced steel housing capable of accommodating a total load of up to 1.5 tones. Its double, perforated panel-lined doors provide access to three adjustable galvanized steel shelves, each with a load capacity of 100kg. Finished in a sleek powder coat in gentian blue and light grey, this cupboard not only ensures durability but also enhances any workspace aesthetic. Dimensions of 1050mm in width, 525mm in depth, and 1200mm in height make it a practical solution for organizing tools and equipment, while the secure design ensures safety and stability in demanding environments.
Heavy-duty, reinforced steel housing for maximum robustness
Up to 1.5 tones total capacity, suitable for substantial storage
Double doors with perforated panels for improved accessibility
Three adjustable galvanized steel shelves allow for customization of space
Designed to enhance organization and efficiency in any workshop or storage area
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
