Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-093
- Mfr. Part No.:
- 40021197.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,155.91
(exc. VAT)
PHP104,334.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,155.91 |
*price indicative
- RS Stock No.:
- 662-093
- Mfr. Part No.:
- 40021197.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1.2m | ||
Depth 650mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard represents a robust storage solution designed for heavy usage in various environments. Crafted from reinforced sheet steel, this cupboard boasts a formidable total capacity of up to 1.5 tonnes, ensuring durability and reliability in any workspace. Its expertly engineered double doors, lined with perforated panels, provide efficient access while enhancing ventilation for stored items. Finished in a striking powder coat paint, the light grey and crimson red colour scheme not only makes it visually appealing but also adds an extra layer of protection against wear and tear. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard conveniently fits into various layouts while providing ample storage capacity.
Constructed from heavy duty sheet steel for lasting durability
Double perforated doors enhance access and airflow for stored items
Stunning powder coated finish in RAL 7035 light grey and RAL 3004 crimson red
Design incorporates reinforced back panel for additional stability
Compact dimensions fit seamlessly into diverse spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
