Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 662-296
- Mfr. Part No.:
- 40013069.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,449.96
(exc. VAT)
PHP118,103.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,449.96 |
*price indicative
- RS Stock No.:
- 662-296
- Mfr. Part No.:
- 40013069.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Height 1.2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, featuring a heavy-duty, reinforced steel housing with a remarkable total capacity of up to 1.5 tones. Its spacious design includes double sliding doors and three adjustable galvanized steel shelves, ensuring optimum flexibility for various storage needs. The cupboard is finished in a durable powder coat paint in a stylish light grey, making it not only functional but also aesthetically pleasing. Measuring 1050mm in width, 525mm in depth, and 1200mm in height, this cupboard is an excellent choice for both industrial and commercial settings, providing a reliable storage option without compromising on style.
Heavy-duty reinforced steel construction for ultimate durability
Total capacity of up to 1.5 tones for extensive storage
Three adjustable galvanized steel shelves, each with a load capacity of 100kg
Double sliding doors for easy access and space-saving efficiency
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
