Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 662-058
- Mfr. Part No.:
- 40013061.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,043.40
(exc. VAT)
PHP117,648.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,043.40 |
*price indicative
- RS Stock No.:
- 662-058
- Mfr. Part No.:
- 40013061.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1.2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1.2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly crafted to meet the demands of any professional workspace. Featuring a robust reinforced steel housing, this cupboard offers exceptional durability with a total capacity of up to 1.5 tones. Its design includes double window panel doors, providing easy visibility of contents while ensuring quick access. The three adjustable galvanized steel shelves, each with a load capacity of 100kg, adapt effortlessly to your storage needs. Finished in a stylish RAL 5010 gentian blue, complemented by RAL 7035 light grey, this cupboard not only provides functionality but also enhances the aesthetic of your environment. Ideal for storing tools, equipment, and documents, it is the perfect solution for both commercial and industrial settings.
Heavy-duty steel construction ensures long-lasting performance
Total capacity of up to 1.5 tones accommodates heavy storage needs
Double window panel doors provide visibility and easy access to contents
Three adjustable galvanized steel shelves allow for customized storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
