Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- RS Stock No.:
- 662-041
- Mfr. Part No.:
- 40031079.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,453.57
(exc. VAT)
PHP41,948.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,453.57 |
*price indicative
- RS Stock No.:
- 662-041
- Mfr. Part No.:
- 40031079.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is engineered to provide robust and reliable storage solutions in a compact form. This impressive unit boasts reinforced steel housing, cleverly designed to accommodate a total capacity of up to 1 tonne. With double perforated panel lined doors that enhance both durability and security, it conveniently features a perfo back panel for added versatility. Finished in an aesthetically pleasing powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only meets practical needs but also complements a variety of work environments. Its dimensions of 650mm in width, 325mm in depth, and 700mm in height make it ideal for optimising space, while its powder coated surface ensures longevity and resistance to wear, making it a stylish yet functional addition to any workspace.
Double perforated doors provide improved accessibility and ventilation
Finished with durable powder coat paint for enhanced aesthetics and longevity
Compact dimensions allow for efficient use of space without compromising storage capacity
Perfo back panel adds versatility for organisational options
Main colours of anthracite grey and light grey blend well in various environments
Shelf load capacity of 100 kg accommodates substantial items with ease
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
