Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-003
- Mfr. Part No.:
- 40201021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP159,846.93
(exc. VAT)
PHP179,028.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,846.93 |
*price indicative
- RS Stock No.:
- 662-003
- Mfr. Part No.:
- 40201021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust storage solution designed for both functionality and efficiency in any workspace. With a heavy duty, reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes, this cupboard features a single roller shutter door for easy access to its adjustable galvanised steel shelves, each capable of holding 100 kg. Its sleek finish in durable powder coat paint, available in a striking crimson red and light grey, ensures that it seamlessly integrates into any environment. Whether for tools, documents, or equipment, the cubio shelf cupboard offers a reliable option for maintaining order and maximising space. Its thoughtful design, including the option to adjust shelf height, caters to diverse storage needs while providing a professional appearance.
Single roller shutter door provides convenient access to stored goods
Three adjustable galvanised steel shelves allow for customised storage solutions
Powder coated finish enhances longevity and resistance to wear
Available in visually appealing crimson red and light grey for aesthetic versatility
Shelf load capacity of 100 kg makes it suitable for a range of products
Designed to fit seamlessly in workspaces maintaining a professional appearance
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
