Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- RS Stock No.:
- 661-892
- Mfr. Part No.:
- 40031012.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,362.53
(exc. VAT)
PHP84,406.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,362.53 |
*price indicative
- RS Stock No.:
- 661-892
- Mfr. Part No.:
- 40031012.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 325mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 325mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard combines robust construction with elegant design to meet your storage needs effectively. Designed for versatility, this steel cupboard features double reinforced doors and three adjustable galvanised steel shelves, providing a maximum shelf load capacity of 75kg. Finished in a sleek and durable powder coat paint in gentian blue and light grey, it blends seamlessly into any workspace. With its generous dimensions of 800mm width, 325mm depth, and 2000mm height, it maximises storage while maintaining a compact footprint. Ideal for workshops, offices, or any setting demanding organized storage, this cupboard delivers both practicality and a professional appearance.
Constructed with sturdy steel housing for long lasting durability
Double reinforced doors ensure increased security and accessibility
Three adjustable shelves cater to varying storage requirements
Powder coated finish enhances resistance to scratches and corrosion
Available in stylish gentian blue and light grey colour options
Compact dimensions optimise space while offering substantial storage
Suitable for diverse environments from garages to professional workshops
High shelf load capacity supports a wide range of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
