Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- RS Stock No.:
- 662-533
- Mfr. Part No.:
- 40031009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,661.39
(exc. VAT)
PHP57,860.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,661.39 |
*price indicative
- RS Stock No.:
- 662-533
- Mfr. Part No.:
- 40031009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 80mm | |
| Height | 1m | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 80mm | ||
Height 1m | ||
Depth 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is a robust and versatile storage solution, expertly designed for various environments. With its durable steel housing and double, reinforced doors, this cupboard ensures secure and reliable storage for your items. It features two adjustable height, galvanised steel shelves, each capable of supporting a substantial load of up to 75kg U.D.L., allowing you to customise the space according to your needs. Finished in a sleek RAL 7035 light grey powder coat paint, this cupboard not only provides functionality but also complements your workspace aesthetics. Its dimensions of 800x325x1000mm make it an ideal fit for both compact and spacious areas, ensuring your tools and equipment are safely stowed away while remaining easily accessible.
Robust steel housing delivers long lasting durability
Double reinforced doors provide enhanced security for stored items
Two adjustable height galvanised steel shelves allow for flexible storage options
Finished in powder coat paint for a resilient and attractive light grey surface
Compact dimensions of 800x325x1000mm make it suitable for various spaces
Designed for functionality in workshops offices and industrial settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
