Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 661-751
- Mfr. Part No.:
- 40031073.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,458.07
(exc. VAT)
PHP36,353.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,458.07 |
*price indicative
- RS Stock No.:
- 661-751
- Mfr. Part No.:
- 40031073.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to offer both robust storage and organisational solutions within industrial settings. Constructed with heavy duty, reinforced sheet steel, it provides a total capacity of up to 1 tonne, ensuring your items are securely housed. This model features a perfo panel lined door and a reinforced back panel, delivering enhanced durability for high usage environments. Finished in a stylish yet practical powder coat paint, available in gentian blue and light grey, it harmonises functionality with aesthetics. The compact dimensions of 525x325x700mm make it suitable for various spaces, whether in workshops or offices, while the careful design ensures easy access to stored tools and materials, making your workspace more efficient.
Reinforced steel housing guarantees maximum durability and strength
Perfo panel lined door provides ventilation and easy access to contents
Finished in durable powder coat paint for enhanced resistance against wear and tear
Available in elegant gentian blue and light grey blending into various décor styles
Compact dimensions make it suitable for utilisation in limited spaces
Reinforced back panel adds extra stability and support to the cupboard
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
