Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 661-722
- Mfr. Part No.:
- 40031057.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,775.39
(exc. VAT)
PHP51,268.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,775.39 |
*price indicative
- RS Stock No.:
- 661-722
- Mfr. Part No.:
- 40031057.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution designed for efficient organisation in any workspace. Featuring a heavy duty reinforced steel housing, this cupboard can support a total capacity of up to 1 tonne. Its thoughtful design includes double perforated panel lined reinforced doors and a louvre back panel, ensuring maximum durability and functional storage. The unit is finished in a durable powder coat paint in a light grey RAL 7035, which not only enhances its aesthetic appeal but also provides long lasting protection. With dimensions of 1050x325x700mm and an included 33 piece bin kit, this cupboard is perfect for keeping tools and materials neatly organised and readily accessible.
Heavy duty steel housing supports a total capacity of up to 1 tonne
Reinforced doors with perforated panels for added strength and accessibility
Louvre back panel optimises storage for various items efficiently
Finished in a light grey powder coat for enhanced durability and aesthetics
Comes with a 33 piece bin kit for versatile organisation of tools and accessories
Related links
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
