Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-719
- Mfr. Part No.:
- 40021200.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,592.06
(exc. VAT)
PHP109,303.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,592.06 |
*price indicative
- RS Stock No.:
- 661-719
- Mfr. Part No.:
- 40021200.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 1.2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed for optimum storage solutions in workshops and industrial settings. This robust cupboard, with a heavy-duty reinforced steel housing, has a remarkable total capacity of up to 1.5 tonnes, making it the ideal choice for safeguarding tools and equipment. The double louvre panel lined doors offer enhanced durability and accessibility, while the stylish powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey ensures that functionality does not compromise aesthetic appeal. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard fits seamlessly into various spaces, providing both practicality and an attractive storage solution.
Heavy duty reinforced steel construction ensures long lasting durability
Double louvre panel lined doors enhance security and accessibility
Powder coated finish provides protection against wear and is easy to clean
Compact dimensions make it suitable for various workspace environments
Designed to meet the demands of robust industrial use
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
