Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- RS Stock No.:
- 661-591
- Mfr. Part No.:
- 40013010.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,887.03
(exc. VAT)
PHP72,673.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,887.03 |
*price indicative
- RS Stock No.:
- 661-591
- Mfr. Part No.:
- 40013010.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Width | 1050mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
Width 1050mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is engineered for robust utility and storage solutions. Designed to support a total capacity of up to 1.5 tones, this heavy-duty unit features reinforced steel construction, ensuring long-lasting durability even in demanding environments. The external finish, crafted in a stylish powder coat paint, offers both aesthetic appeal and protection against everyday wear and tear. With dimensions of 1050mm in width, 525mm in depth, and 800mm in height, it is tailored to fit seamlessly into a variety of workspaces. The double louvre panel lined doors not only enhance accessibility but also add to the structural integrity of the housing, making it an ideal choice for any professional setting.
Heavy-duty reinforced steel housing for exceptional strength
Supports a total capacity of up to 1.5 tones
Stylishly finished in durable powder coat paint
Louvre panel lined double doors for enhanced accessibility
Dimensions make it a versatile addition to various work environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
