Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 661-546
- Mfr. Part No.:
- 40402144.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,638.66
(exc. VAT)
PHP140,715.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,638.66 |
*price indicative
- RS Stock No.:
- 661-546
- Mfr. Part No.:
- 40402144.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for efficiency and functionality in any workspace. This robust cabinet features four drawers with a combination of sizes, allowing for optimal organisation of tools and materials. Constructed from reinforced sheet steel, it offers both durability and a professional aesthetic, finished in a striking crimson red and light grey. The cabinet is equipped with 125mm diameter castors, ensuring easy mobility while maintaining stability during use. Its extensive load capacity and full extension drawers promote accessibility and convenience, making it an essential piece of equipment for workshops, garages, or industrial environments.
Robust construction with reinforced sheet steel for enhanced durability
Four fully extensible drawers providing easy access to stored items
Drawer configuration consists of three 100mm drawers and one 200mm drawer
105kg total load capacity allows for significant storage of tools and equipment
Finished in high quality powder coat paint for a professional look and added longevity
Striking colour scheme featuring RAL 3004 crimson red and RAL 7035 light grey
Mobility facilitated by 125mm diameter castors which ensuring easy repositioning
Featuring a push pull handle for effortless drawer operation
Designed specifically for high performance and reliability in demanding environments
