Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 661-436
- Mfr. Part No.:
- 40402156.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,066.25
(exc. VAT)
PHP181,514.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,066.25 |
*price indicative
- RS Stock No.:
- 661-436
- Mfr. Part No.:
- 40402156.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is expertly designed for efficient storage and organisation in any workspace. Its robust, reinforced steel housing ensures longevity and resilience, while the lino worktop provides a practical surface for various tasks. Featuring fully extending drawers equipped with blocking mechanisms, users can access their tools and supplies effortlessly. The cabinet's dual colour powder coated finish in RAL 7035 light grey not only enhances aesthetics but also guarantees durability against daily wear. With a spacious configuration including three 100mm drawers and two 150mm drawers, this cabinet is capable of handling a 50kg load per drawer, making it ideal for both professional and home environments.
Drawer blocking mechanism ensures safety during use
Light grey powder coated finish resists wear and tear
Drawers configured with varying heights for versatile storage
Each drawer accommodates up to 50kg ideal for heavy tools and materials
Compact dimensions fit neatly in various workspace layouts
125mm diameter castors allow for easy mobility without compromising stability
