Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 661-351
- Mfr. Part No.:
- 40013048.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,895.68
(exc. VAT)
PHP99,563.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,895.68 |
*price indicative
- RS Stock No.:
- 661-351
- Mfr. Part No.:
- 40013048.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to optimize organization in any workspace. Constructed with reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tones, ensuring it can handle substantial weights without compromise. Its innovative design features double, perforated panel-lined doors that enhance both security and accessibility. The cupboard includes three adjustable galvanized steel shelves, each supporting up to 100 kg, allowing for flexible storage arrangements. Finished in a stylish and durable powder coat paint, available in light grey and anthracite grey, this unit not only provides functionality but also elevates the aesthetic of your environment, making it ideal for both industrial and office settings.
Heavy-duty construction enables a total load capacity of up to 1.5 tones
Double, perforated panel-lined doors enhance security while allowing visibility
Three adjustable galvanized steel shelves provide flexibility for various storage needs
Durable powder-coated finish available in sleek RAL colors ensures long-lasting protection
Designed for easy access and organization, improving overall efficiency in the workplace
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
