Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 661-306
- Mfr. Part No.:
- 40402140.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,738.47
(exc. VAT)
PHP136,347.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP121,738.47 |
*price indicative
- RS Stock No.:
- 661-306
- Mfr. Part No.:
- 40402140.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 990mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 990mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a durable and versatile storage solution designed for both industrial and workspace environments. Combining reinforced steel housing with a practical lino worktop, this cabinet features five extension drawers, offering an ideal way to organise tools and supplies. With a total height of 990mm and a compact footprint of 525x525mm, it efficiently utilises space while providing high load capacity drawers that can hold up to 50kg each. The sleek and modern aesthetic, highlighted by a gentle grey and striking gentian blue finish, ensures that this cabinet not only meets functional needs but also complements the workplace environment seamlessly.
Constructed from heavy duty sheet steel for exceptional strength and durability
Features a powder coated surface for easy cleaning and long lasting protection
Equipped with five drawers including varied heights to accommodate different storage needs
The drawers are fully extendable with blocking mechanisms for safe and easy access
Designed with 125mm castors for effortless mobility across any workspace
Offers a combination of stylish design and functional storage ideal for various applications
