Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 661-259
- Mfr. Part No.:
- 40402151.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,011.39
(exc. VAT)
PHP159,052.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,011.39 |
*price indicative
- RS Stock No.:
- 661-259
- Mfr. Part No.:
- 40402151.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 6 drawers is engineered for both durability and versatility in professional environments. Designed with a robust reinforced steel housing, this cabinet features a sleek light grey powder coated finish, making it not only resilient but also visually appealing. With fully extended drawers that boast a blocking mechanism, the cabinet ensures optimal storage functionality. The configuration includes a variety of drawer heights to accommodate diverse tools and supplies, while the 125mm castors facilitate effortless mobility. This cabinet is perfect for workshops and workstations, delivering a reliable storage solution that meets the demands of any workspace.
Heavy duty construction with reinforced steel housing for lasting strength
Six drawers featuring 100% extension for easy access to contents
Designed with a blocking mechanism to prevent accidental drawer pull outs
Drawer load capacity of up to 50kg suitable for storing heavy tools and equipment
Finished in durable light grey powder coat paint for protection and aesthetics
Beech multiplex worktop provides a sturdy surface for assembly or repairs
