Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 1050mm, 650 mm
- RS Stock No.:
- 661-250
- Mfr. Part No.:
- 40402166.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP187,529.25
(exc. VAT)
PHP210,032.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,529.25 |
*price indicative
- RS Stock No.:
- 661-250
- Mfr. Part No.:
- 40402166.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1050mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 990mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1050mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for ultimate functionality in workspace organisation. Featuring a robust, reinforced steel housing, this cabinet boasts five generously sized drawers equipped with a push pull handle for ease of access. Its 100% extension capability and drawer blocking mechanism ensure safe and hassle free operation, making it an ideal solution for workshops or manufacturing environments. Finished in a sleek, durable powder coat paint in RAL 7035 light grey, it adds a professional touch to any setting while ensuring longevity against wear and tear. With dimensions of 1050mm in width, 650mm in depth, and 990mm in height, it comfortably fits into various spaces while providing substantial storage capacity.
Constructed from heavy duty sheet steel for exceptional durability
Comes with five drawers with a load capacity of 50kg each for versatile storage
Lino worktop provides a sturdy surface for work related tasks
Finished in a resilient powder coated surface for a clean professional aesthetic
Designed with dimensions that optimise both space and storage capacity
Secondary colour maintains a cohesive look with the primary light grey finish
