Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 661-193
- Mfr. Part No.:
- 40402151.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,011.39
(exc. VAT)
PHP159,052.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,011.39 |
*price indicative
- RS Stock No.:
- 661-193
- Mfr. Part No.:
- 40402151.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 990mm | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for modern workplaces, featuring six thoughtfully configured drawers that cater to your storage needs. With a robust steel housing and a sleek beech multiplex worktop, this cabinet balances functionality with style. It's equipped with heavy duty, 100% extension drawers collectively capable of supporting a load of up to 50kg each, ensuring seamless access to your tools and supplies. The cabinet's elegant finish in light grey and crimson red not only enhances any workspace aesthetic but also ensures durability against daily wear. Compact yet spacious, this versatile cabinet provides an efficient solution for organised storage while maintaining a small footprint, making it an essential addition to workshops, studios, and offices alike.
Heavy duty reinforced steel housing ensures long lasting durability
Powder coated finish in light grey and crimson red offers resistance to wear
Beech multiplex worktop provides a sturdy surface for work or additional storage
Drawers of various heights allow for versatile storage of tools and equipment
125mm diameter castors enhance mobility for easy repositioning
Designed to support daily use in busy workspaces combining efficiency with style
