Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 661-190
- Mfr. Part No.:
- 40031077.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP36,037.69
(exc. VAT)
PHP40,362.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,037.69 |
*price indicative
- RS Stock No.:
- 661-190
- Mfr. Part No.:
- 40031077.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Depth | 325mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Depth 325mm | ||
Height 700mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a durable storage solution designed for optimal space utilisation in any workspace. Constructed from heavy duty, reinforced sheet steel, this cupboard boasts a remarkable total capacity of up to 1 tonne. Its thoughtful design includes a single, perforated panel lined door, ensuring both security and accessibility for your tools and equipment. Finished in a robust powder coat paint in a choice of RAL 5010 gentian blue or RAL 7035 light grey, this attractive wall cupboard not only complements your interior but also offers longevity against wear and tear. Measuring 525mm in width, 325mm in depth, and 700mm in height, with an impressive gross weight of 23.71kg, this storage solution is tailored for effective organisation.
Robust powder coated surface enhances durability and aesthetic appeal
Constructed from sturdy sheet steel which ensuring resilience and longevity
Offers a remarkable shelf load capacity of 100 kg accommodating heavy items with ease
Features a perforated door design for ventilation and visibility of stored contents
Available in multiple colour finishes to suit diverse workplace styles
Manufactured in the UK showcasing quality craftsmanship and adherence to high standards
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
