Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- RS Stock No.:
- 661-170
- Mfr. Part No.:
- 40012115.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,716.38
(exc. VAT)
PHP74,722.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,716.38 |
*price indicative
- RS Stock No.:
- 661-170
- Mfr. Part No.:
- 40012115.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 900mm | |
| Depth | 525mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 900mm | ||
Depth 525mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for durability and practicality, providing a robust storage solution for various environments. With a heavy-duty reinforced steel construction, it boasts a remarkable total capacity of up to 1.5 tones, making it ideal for handling substantial loads. The design features double perforated panel-lined reinforced doors that not only enhance security but also improve accessibility. Equipped with two adjustable galvanized steel shelves, each capable of supporting 100 kg, this cupboard is versatile for accommodating different storage needs. Finished in a stylish powder coat in gentian blue and light grey, it also boasts compact dimensions of 800x525x900mm, making it suitable for a range of spaces while adding a professional touch.
Constructed from heavy-duty sheet steel for long-lasting performance
Total load capacity of 1.5 tones, allowing for significant storage demands
Double reinforced doors for enhanced security and durability
Two adjustable galvanized steel shelves, each capable of 100 kg U.D.L
Stylish powder-coated finish in gentian blue and light grey for aesthetic appeal
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
