Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- RS Stock No.:
- 661-096
- Mfr. Part No.:
- 40022061.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,155.04
(exc. VAT)
PHP120,013.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,155.04 |
*price indicative
- RS Stock No.:
- 661-096
- Mfr. Part No.:
- 40022061.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers a robust storage solution designed to meet the demands of any workspace. Constructed with heavy-duty, reinforced steel housing, this cupboard ensures exceptional durability and a remarkable total capacity of up to 1.5 tonnes. Featuring double sliding doors, it provides easy access to your items, complemented by two adjustable height galvanised steel shelves, each holding a safe working load of 160kg. The cupboards clean finish in RAL 7035 light grey not only enhances its aesthetic appeal but also protects against wear and tear, making it an ideal choice for both industrial and commercial environments. Its convenient dimensions, 1300x650x800mm, mean it fits comfortably into various spaces while maximising your storage potential.
Heavy duty reinforced steel construction for lasting durability
Double sliding doors facilitate easy access to stored items
Two adjustable galvanised steel shelves allow for versatile storage options
Each shelf can support a load of 160kg catering to heavy items
Finished in durable powder coat paint for enhanced protection and aesthetics
Main colour in light grey promotes a professional look in workspaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
