Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 661-032
- Mfr. Part No.:
- 16923200.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,410.77
(exc. VAT)
PHP86,700.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,410.77 |
*price indicative
- RS Stock No.:
- 661-032
- Mfr. Part No.:
- 16923200.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.25m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.25m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench is designed to provide robust and versatile storage solutions in any workspace. With a solid steel channel framework, this unit combines functionality with aesthetic appeal, featuring a spacious beech multiplex worktop perfect for various tasks. Its design includes a convenient drawer that extends fully for easy access, along with an adjustable galvanised steel shelf, offering ample storage for tools and supplies. Delivered fully assembled, this cabinet stands at a height of 830mm, seamlessly fitting into your workspace without the hassle of construction. Finished in a durable powder coat of light grey, it ensures longevity while enhancing your work environment.
Sturdy steel channel framework for enhanced durability
Generous beech multiplex worktop suitable for multiple applications
Single drawer with 100% extension slides and a load capacity of 75kg
Includes one adjustable galvanised steel shelf for versatile storage needs
Finished in long lasting powder coating in RAL 7035 light grey for a professional look
125mm diameter castors allow for easy mobility within the workspace
Overall dimensions of 1250x600x830mm providing ample storage without occupying excessive floor space
