Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 660-994
- Mfr. Part No.:
- 16926247.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,794.52
(exc. VAT)
PHP58,009.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,794.52 |
*price indicative
- RS Stock No.:
- 660-994
- Mfr. Part No.:
- 16926247.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to meet the robust demands of modern workplaces. Constructed with a fully welded steel housing, this cupboard features double reinforced doors for added security and durability. With two adjustable galvanised steel shelves supporting a substantial load capacity of 75kg, it offers versatile storage solutions for various items. The sleek design is enhanced by a durable powder coat finish available in light grey (RAL 7035) and crimson red (RAL 3004), making it both functional and visually appealing. Its compact dimensions 1050mm wide, 550mm deep, and 900mm high make it ideal for utilising space effectively while maintaining an organised environment.
Robust and fully welded steel housing ensures long lasting durability
Double reinforced doors provide enhanced security for stored items
Two adjustable galvanised steel shelves cater to diverse storage needs
Supports a shelf load capacity of 75kg accommodating various tools and equipment
Finished in durable powder coat paint resistant to wear and tear
Available in stylish light grey and striking crimson red to fit any decor
Compact dimensions allow for efficient space utilisation in any workspace
Plain door design offers a sleek professional appearance
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door 550 mm
